FDZ1323NZ

onsemi
512-FDZ1323NZ
FDZ1323NZ

Mfr.:

Description:
MOSFETs 20V Common Drain N-Channel 2.5 V PowerTrench WL-CSP MOSFET

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.816

Stock:
8.816 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,45 € 1,45 €
0,92 € 9,20 €
0,612 € 61,20 €
0,481 € 240,50 €
0,403 € 403,00 €
0,372 € 930,00 €
Full Reel (Order in multiples of 5000)
0,372 € 1.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
WLCSP-6
N-Channel
1 Channel
20 V
10 A
13 mOhms
- 12 V, 12 V
900 mV
17 nC
- 55 C
+ 150 C
2 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: KR
Country of Diffusion: TW
Country of Origin: PH
Fall Time: 13 ns
Forward Transconductance - Min: 9 S
Product Type: MOSFETs
Rise Time: 13 ns
Series: FDZ1323NZ
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99