FDT458P

onsemi
512-FDT458P
FDT458P

Mfr.:

Description:
MOSFETs 30V P-Ch PowerTrench

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.293

Stock:
1.293
Can Dispatch Immediately
On Order:
4.000
Expected 6/3/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,22 € 1,22 €
0,753 € 7,53 €
0,496 € 49,60 €
0,39 € 195,00 €
0,334 € 334,00 €
0,291 € 582,00 €
Full Reel (Order in multiples of 4000)
0,231 € 924,00 €
0,228 € 5.472,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-223-4
P-Channel
1 Channel
30 V
3.4 A
130 mOhms
- 20 V, 20 V
3 V
3.5 nC
- 55 C
+ 150 C
3 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: PH
Country of Diffusion: KR
Country of Origin: PH
Fall Time: 2 ns
Forward Transconductance - Min: 3 S
Product Type: MOSFETs
Rise Time: 12.5 ns
Series: FDT458P
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 11 ns
Typical Turn-On Delay Time: 4.5 ns
Part # Aliases: FDT458P_NL
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99