FDS9431A

onsemi
512-FDS9431A
FDS9431A

Mfr.:

Description:
MOSFETs SO-8 SGL P-CH -20V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.985

Stock:
2.985 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,676 € 6,76 €
0,445 € 44,50 €
0,345 € 172,50 €
0,313 € 313,00 €
Full Reel (Order in multiples of 2500)
0,259 € 647,50 €
0,252 € 1.260,00 €
0,247 € 2.470,00 €
0,246 € 6.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
20 V
3.5 A
130 mOhms
- 8 V, 8 V
1 V
8.5 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: CN
Country of Diffusion: KR
Country of Origin: CN
Fall Time: 21 ns
Forward Transconductance - Min: 6.5 S
Product Type: MOSFETs
Rise Time: 20 ns
Series: FDS9431A
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 31 ns
Typical Turn-On Delay Time: 6.5 ns
Part # Aliases: FDS9431A_NL
Unit Weight: 230,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99