FDS6975

onsemi
512-FDS6975
FDS6975

Mfr.:

Description:
MOSFETs SO-8 DUAL P-CH -30V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.608

Stock:
5.608 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,65 € 1,65 €
1,06 € 10,60 €
0,71 € 71,00 €
0,562 € 281,00 €
0,533 € 533,00 €
Full Reel (Order in multiples of 2500)
0,488 € 1.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
P-Channel
2 Channel
30 V
6 A
32 mOhms
- 20 V, 20 V
3 V
20 nC
- 55 C
+ 150 C
2 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Country of Assembly: CN
Country of Diffusion: KR
Country of Origin: CN
Fall Time: 18 ns
Forward Transconductance - Min: 16 S
Product Type: MOSFETs
Rise Time: 22 ns
Series: FDS6975
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 47 ns
Typical Turn-On Delay Time: 13 ns
Part # Aliases: FDS6975_NL
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99