FDS4935

512-FDS4935
FDS4935

Mfr.:

Description:
MOSFETs 30V P-CH DUAL PowerTrench MOSFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

onsemi FDS4935BZ
onsemi
MOSFETs 30V PCH DUAL POWER TRENCH M

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOIC-8
P-Channel
2 Channel
30 V
7 A
23 mOhms
- 25 V, 25 V
- 55 C
+ 175 C
2 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 25 ns
Forward Transconductance - Min: 19 S
Product Type: MOSFETs
Rise Time: 10 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 48 ns
Typical Turn-On Delay Time: 13 ns
Part # Aliases: FDS4935_NL
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99