FDS4501H

512-FDS4501H
FDS4501H

Mfr.:

Description:
MOSFETs SO-8 COMP N-P-CH

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.018

Stock:
2.018 Can Dispatch Immediately
Quantities greater than 2018 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,64 € 1,64 €
1,05 € 10,50 €
0,701 € 70,10 €
0,554 € 277,00 €
0,507 € 507,00 €
Full Reel (Order in multiples of 2500)
0,455 € 1.137,50 €
0,441 € 4.410,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel, P-Channel
2 Channel
30 V, 20 V
5.6 A, 9.3 A
18 mOhms
- 20 V, - 8 V, 8 V, 20 V
1 V, 1.5 V
27 nC, 21 nC
- 55 C
+ 150 C
2.5 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Fall Time: 10 ns, 25 ns
Forward Transconductance - Min: 28 S, 16 S
Product Type: MOSFETs
Rise Time: 5 ns, 15 ns
Series: FDS4501H
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 38 ns, 40 ns
Typical Turn-On Delay Time: 15 ns, 15 ns
Part # Aliases: FDS4501H_NL
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.