FDPF5N50UT

512-FDPF5N50UT
FDPF5N50UT

Mfr.:

Description:
MOSFETs 500V N-Channel FRFET, Ultra FRFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Quantities greater than 71 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,88 € 1,88 €
1,20 € 12,00 €
0,804 € 80,40 €
0,652 € 326,00 €
0,583 € 583,00 €
0,551 € 1.102,00 €
0,529 € 2.645,00 €
0,518 € 5.180,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
4 A
1.65 Ohms
- 30 V, 30 V
5 V
11 nC
- 55 C
+ 150 C
28 W
Enhancement
UniFET FRFET
Tube
Brand: onsemi
Configuration: Single
Fall Time: 20 ns
Forward Transconductance - Min: 4.8 S
Product Type: MOSFETs
Rise Time: 21 ns
Series: FDPF5N50UT
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 14 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.