FDPF51N25

onsemi
512-FDPF51N25
FDPF51N25

Mfr.:

Description:
MOSFETs 250V N-Channel MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.213

Stock:
1.213 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
1,43 € 14,30 €
1,28 € 128,00 €
1,18 € 590,00 €
1,09 € 1.090,00 €
1,03 € 2.060,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
250 V
51 A
60 mOhms
- 30 V, 30 V
3 V
70 nC
- 55 C
+ 150 C
38 W
Enhancement
UniFET
Tube
Brand: onsemi
Configuration: Single
Fall Time: 130 ns
Forward Transconductance - Min: 43 S
Product Type: MOSFETs
Rise Time: 465 ns
Series: FDPF51N25
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 98 ns
Typical Turn-On Delay Time: 62 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
The country is subject to change at the time of shipment.