FDPF39N20TLDTU

512-FDPF39N20TLDTU
FDPF39N20TLDTU

Mfr.:

Description:
MOSFETs UniFET200V LDTU Form

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 746

Stock:
746 Can Dispatch Immediately
Quantities greater than 746 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 2,33 €
1,51 € 15,10 €
1,08 € 108,00 €
0,903 € 451,50 €
0,791 € 632,80 €
0,789 € 1.893,60 €
25.600 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
39 A
66 mOhms
- 30 V, 30 V
3 V
49 nC
- 55 C
+ 150 C
37 W
Enhancement
UniFET
Tube
Brand: onsemi
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: MOSFETs
Series: FDPF39N20TLDTU
Factory Pack Quantity: 800
Subcategory: Transistors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99