FDPF39N20

onsemi
512-FDPF39N20
FDPF39N20

Mfr.:

Description:
MOSFETs 200V N-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.729

Stock:
5.729 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
1,29 € 12,90 €
1,15 € 115,00 €
0,929 € 464,50 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
39 A
56 mOhms
- 30 V, 30 V
3 V
49 nC
- 55 C
+ 150 C
37 W
Enhancement
Tube
Brand: onsemi
Configuration: Single
Fall Time: 150 ns
Forward Transconductance - Min: 28.5 S
Product Type: MOSFETs
Rise Time: 160 ns
Series: FDPF39N20
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 150 ns
Typical Turn-On Delay Time: 30 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99