FDPF33N25T

onsemi
512-FDPF33N25T
FDPF33N25T

Mfr.:

Description:
MOSFETs TBD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.769

Stock:
6.769
Can Dispatch Immediately
On Order:
4.000
Expected 8/4/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 2,86 €
1,44 € 14,40 €
1,20 € 120,00 €
1,03 € 515,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
250 V
33 A
77 mOhms
- 30 V, 30 V
3 V
48 nC
- 55 C
+ 150 C
37 W
Enhancement
Tube
Brand: onsemi
Configuration: Single
Fall Time: 120 ns
Forward Transconductance - Min: 26.6 S
Product Type: MOSFETs
Rise Time: 230 ns
Series: FDPF33N25T
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 75 ns
Typical Turn-On Delay Time: 35 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.