FDPF10N50UT

512-FDPF10N50UT
FDPF10N50UT

Mfr.:

Description:
MOSFETs 500V 8A N-Chan UniFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 938

Stock:
938 Can Dispatch Immediately
Quantities greater than 938 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €
1,45 € 14,50 €
1,04 € 104,00 €
0,886 € 443,00 €
0,752 € 752,00 €
0,751 € 1.502,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
500 V
8 A
850 mOhms
- 30 V, 30 V
5 V
18 nC
- 55 C
+ 150 C
42 W
Enhancement
UniFET FRFET
Tube
Brand: onsemi
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 33 ns
Forward Transconductance - Min: 8.5 S
Product Type: MOSFETs
Rise Time: 38 ns
Series: FDPF10N50UT
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 46 ns
Typical Turn-On Delay Time: 15 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99