FDPC8013S

onsemi
512-FDPC8013S
FDPC8013S

Mfr.:

Description:
MOSFETs Low Power Two-Input Logic Gate TinyLogic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.322

Stock:
2.322 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,30 € 2,30 €
1,49 € 14,90 €
1,02 € 102,00 €
0,814 € 407,00 €
0,754 € 754,00 €
Full Reel (Order in multiples of 3000)
0,704 € 2.112,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-33-8
N-Channel
2 Channel
30 V
10 A, 22 A
9.6 mOhms, 2.7 mOhms
- 20 V, 20 V
1.5 V, 1.7 V
13 nC, 44 nC
- 55 C
+ 150 C
2 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Fall Time: 2 ns, 4 ns
Forward Transconductance - Min: 53 S, 168 S
Product Type: MOSFETs
Rise Time: 2 ns, 5 ns
Series: FDPC8013S
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 16 ns, 30 ns
Typical Turn-On Delay Time: 6 ns, 11 ns
Unit Weight: 192 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.