FDP18N50

onsemi
512-FDP18N50
FDP18N50

Mfr.:

Description:
MOSFETs 500V N-Channel PowerTrench MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.239

Stock:
2.239 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,52 € 3,52 €
2,29 € 22,90 €
1,79 € 179,00 €
1,51 € 755,00 €
1,39 € 1.390,00 €
1,31 € 2.620,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
18 A
265 mOhms
- 30 V, 30 V
3 V
60 nC
- 55 C
+ 150 C
38.5 W
Enhancement
Tube
Brand: onsemi
Configuration: Single
Fall Time: 90 ns
Forward Transconductance - Min: 25 S
Product Type: MOSFETs
Rise Time: 165 ns
Series: FDP18N50
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 95 ns
Typical Turn-On Delay Time: 55 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99