FDP038AN06A0

onsemi
512-FDP038AN06A0
FDP038AN06A0

Mfr.:

Description:
MOSFETs 60V 80a .38 Ohms/VGS=1V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.710

Stock:
4.710 Can Dispatch Immediately
Factory Lead Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
2,08 € 20,80 €
1,88 € 188,00 €
1,87 € 935,00 €
1,72 € 1.720,00 €
1,65 € 4.125,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
80 A
3.8 mOhms
- 20 V, 20 V
2 V
124 nC
- 55 C
+ 175 C
310 W
Enhancement
PowerTrench
Tube
Brand: onsemi
Configuration: Single
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Fall Time: 60 ns
Product Type: MOSFETs
Rise Time: 144 ns
Series: FDP038AN06A0
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 17 ns
Part # Aliases: FDP038AN06A0_NL
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99