FDN5618P

onsemi
512-FDN5618P
FDN5618P

Mfr.:

Description:
MOSFETs SSOT-3 P-CH 60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.814

Stock:
19.814
Can Dispatch Immediately
On Order:
18.000
Expected 6/8/2026
39.000
Expected 8/21/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1530
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,654 € 0,65 €
0,402 € 4,02 €
0,259 € 25,90 €
0,197 € 98,50 €
0,177 € 177,00 €
Full Reel (Order in multiples of 3000)
0,177 € 531,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SSOT-3
P-Channel
1 Channel
60 V
1.2 A
170 mOhms
- 20 V, 20 V
3 V
13.8 nC
- 55 C
+ 150 C
500 mW
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: PH
Country of Diffusion: KR
Country of Origin: PH
Fall Time: 8 ns
Forward Transconductance - Min: 4.3 S
Product Type: MOSFETs
Rise Time: 8 ns
Series: FDN5618P
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 16.5 ns
Typical Turn-On Delay Time: 6.5 ns
Part # Aliases: FDN5618P_NL
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99