FDN352AP

onsemi
512-FDN352AP
FDN352AP

Mfr.:

Description:
MOSFETs SINGLE PCH TRENCH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.119

Stock:
23.119
Can Dispatch Immediately
On Order:
24.000
Expected 6/16/2026
21.000
Expected 6/23/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,654 € 0,65 €
0,404 € 4,04 €
0,26 € 26,00 €
0,198 € 99,00 €
0,178 € 178,00 €
Full Reel (Order in multiples of 3000)
0,141 € 423,00 €
0,129 € 774,00 €
0,122 € 1.098,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SSOT-3
P-Channel
1 Channel
30 V
1.3 A
180 mOhms
- 25 V, 25 V
2.5 V
1.9 nC
- 55 C
+ 150 C
500 mW
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: MY,PH
Country of Diffusion: KR
Country of Origin: MY
Fall Time: 15 ns
Forward Transconductance - Min: 2 S
Product Type: MOSFETs
Rise Time: 15 ns
Series: FDN352AP
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 4 ns
Part # Aliases: FDN352AP_NL
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99