FDMS8820

onsemi
512-FDMS8820
FDMS8820

Mfr.:

Description:
MOSFETs NCh 30V 116A 2.4mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 8/11/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,58 € 1,58 €
1,01 € 10,10 €
0,677 € 67,70 €
0,536 € 268,00 €
0,493 € 493,00 €
Full Reel (Order in multiples of 3000)
0,466 € 1.398,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-56-8
N-Channel
1 Channel
30 V
116 A
2.4 mOhms
- 20 V, 20 V
2.5 V
88 nC
- 55 C
+ 150 C
78 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: TW
Fall Time: 13 ns
Forward Transconductance - Min: 76 S
Product Type: MOSFETs
Rise Time: 16 ns
Series: FDMS8820
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 66 ns
Typical Turn-On Delay Time: 25 ns
Unit Weight: 68,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99