FDMS86180

onsemi
512-FDMS86180
FDMS86180

Mfr.:

Description:
MOSFETs 100V/20V N-Channel PTNG MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.643

Stock:
3.643 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,19 € 5,19 €
3,60 € 36,00 €
2,61 € 261,00 €
2,60 € 1.300,00 €
2,43 € 2.430,00 €
Full Reel (Order in multiples of 3000)
2,43 € 7.290,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-56-8
N-Channel
1 Channel
100 V
151 A
2.4 mOhms
- 20 V, 20 V
2 V
84 nC
- 55 C
+ 150 C
138 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 7 ns
Forward Transconductance - Min: 144 S
Product Type: MOSFETs
Rise Time: 12 ns
Series: FDMS86180
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 24 ns
Unit Weight: 122,136 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Shielded Gate PowerTrench® MOSFETs

onsemi Shielded Gate PowerTrench® MOSFETs are 100V N-channel MV MOSFETs developed using an advanced PowerTrench process that integrates Shielded Gate Technology. These MOSFETs minimize on-state resistance (RDSON) and reverse recovery charge (Qrr) to deliver superior switching performance and efficiency. The small gate charge (QG), small reverse recovery charge (Qrr), and Figure of Merit (FOM) ensure fast switching for synchronous rectification applications. These devices have little to no voltage overshoot, reduces voltage ringing, and lowers EMI for applications requiring a 100V-rated MOSFET such as power supplies and motor drives. The power density of these MOSFETs allows wider MOSFET de-rating. These devices are 100% UIL tested and are available in an MSL1 robust package design.