FDMS7694-NC

onsemi
863-FDMS7694-NC
FDMS7694-NC

Mfr.:

Description:
MOSFETs PT7 30V/20V NCH ER TREN M

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.100

Stock:
2.100 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,572 € 5,72 €
0,373 € 37,30 €
0,288 € 144,00 €
0,261 € 261,00 €
Full Reel (Order in multiples of 3000)
0,21 € 630,00 €
0,196 € 1.176,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PQFN-8
N-Channel
1 Channel
30 V
44 A
9.5 mOhms
20 V
3 V
15 nC
- 55 C
+ 150 C
27 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: PH
Fall Time: 1.6 ns
Product Type: MOSFETs
Rise Time: 2 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 8.4 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99