FDMS7602S

onsemi
512-FDMS7602S
FDMS7602S

Mfr.:

Description:
MOSFETs 30V Dual N-Channel PowerTrench

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.568

Stock:
5.568 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,41 € 1,41 €
0,955 € 9,55 €
0,722 € 72,20 €
0,614 € 307,00 €
0,569 € 569,00 €
Full Reel (Order in multiples of 3000)
0,555 € 1.665,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
Power-56-8
N-Channel
2 Channel
30 V
30 A
7.5 mOhms, 5 mOhms
- 20 V, 20 V
1.8 V
20 nC, 33 nC
- 55 C
+ 150 C
1 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Country of Assembly: TH
Country of Diffusion: TW
Country of Origin: TH
Fall Time: 2.3 ns, 3.2 ns
Forward Transconductance - Min: 63 S, 87 S
Product Type: MOSFETs
Rise Time: 2.5 ns, 3.8 ns
Series: FDMS7602S
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 20 ns, 27 ns
Typical Turn-On Delay Time: 8.6 ns, 11 ns
Unit Weight: 211 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

PowerTrench® MOSFETs

onsemi PowerTrench® MOSFETs offer a broad portfolio of MOSFETs in the industry. These onsemi MOSFETs offer N-Channel and P-Channel versions optimized for low RDS(ON) switching performance and ruggedness. Typical applications include load switches, primary switching, mobile computing, DC-DC converters, and synchronous rectifiers.  

FDMS36xxS Power Stage Dual Asymmetric MOSFETs

onsemi FDMS36xxS Power Stage Dual Asymmetric MOSFET modules provide a high output current capability in a 5mm x 6mm dual MOSFET solution. These modules incorporate control and synchronous MOSFET as well as a monolithic Schottky body diode in a PQFN package. The switch node has been internally connected to allow easy placement and routing of synchronous buck converters. The control MOSFET and synchronous MOSFET are designed to deliver optimal power efficiency for output currents up to 30A. These onsemi devices are optimized to minimize the combination of conduction and switching losses from 300kHz to 600kHz, delivering reliable, highest power efficiency for point-of-load and multi-phase synchronous buck DC-DC applications.