FDMS4D5N08LC

onsemi
863-FDMS4D5N08LC
FDMS4D5N08LC

Mfr.:

Description:
MOSFETs 80V 116A 4.2mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46
Can Dispatch Immediately
On Order:
3.000
Factory Lead Time:
48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,16 € 3,16 €
1,88 € 18,80 €
1,44 € 144,00 €
1,22 € 610,00 €
1,14 € 1.140,00 €
Full Reel (Order in multiples of 3000)
1,14 € 3.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PQFN-8
N-Channel
1 Channel
80 V
116 A
4.2 mOhms
- 20 V, 20 V
2.5 V
51 nC
- 55 C
+ 150 C
113.6 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 17 ns
Forward Transconductance - Min: 135 S
Product Type: MOSFETs
Rise Time: 19 ns
Series: FDMS4D5N08LC
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 59 ns
Typical Turn-On Delay Time: 13 ns
Unit Weight: 122,136 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

FDMS4D5N08LC 80V Single N-Channel Power MOSFET

onsemi FDMS4D5N08LC 80V Single N-Channel Power MOSFET is produced using an advanced PowerTrench® process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with a soft body diode.