FDMS3D5N08LC

onsemi
863-FDMS3D5N08LC
FDMS3D5N08LC

Mfr.:

Description:
MOSFETs PTNG 80/20V IN 5X6CL IP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.540

Stock:
2.540 Can Dispatch Immediately
Factory Lead Time:
47 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,78 € 3,78 €
2,50 € 25,00 €
1,77 € 177,00 €
1,63 € 815,00 €
1,49 € 1.490,00 €
Full Reel (Order in multiples of 3000)
1,38 € 4.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PQFN-8
N-Channel
1 Channel
80 V
136 A
3.5 mOhms
- 20 V, 20 V
1 V
82 nC
- 55 C
+ 150 C
125 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: PH
Country of Diffusion: KR
Country of Origin: PH
Fall Time: 22 ns
Forward Transconductance - Min: 300 S
Product Type: MOSFETs
Rise Time: 20 ns
Series: FDMS3D5N08LC
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 70 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 122,136 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99