FDMS3668S

512-FDMS3668S
FDMS3668S

Mfr.:

Description:
MOSFETs PowerStage Dual N-Ch PowerTrench MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 994

Stock:
994 Can Dispatch Immediately
Quantities greater than 994 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,21 € 2,21 €
1,43 € 14,30 €
1,02 € 102,00 €
0,869 € 434,50 €
Full Reel (Order in multiples of 3000)
0,747 € 2.241,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-56-8
N-Channel
2 Channel
30 V
13 A, 18 A
8 mOhms, 5 mOhms
- 20 V, - 12 V, 12 V, 20 V
1.1 V
29 nC, 38 nC
- 55 C
+ 150 C
2.2 W, 2.5 W
Enhancement
Power Stage PowerTrench
Reel
Cut Tape
Brand: onsemi
Configuration: Dual
Product Type: MOSFETs
Series: FDMS3668S
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Unit Weight: 171 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.