FDMS3006SDC

512-FDMS3006SDC
FDMS3006SDC

Mfr.:

Description:
MOSFETs 30V N-Chan Dual Cool PowerTrench SyncFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DualCool-56-8
N-Channel
2 Channel
30 V
34 A
2.7 mOhms
- 20 V, 20 V
3 V
61 nC
- 55 C
+ 150 C
89 W
Enhancement
SyncFET
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: MOSFETs
Series: FDMS3006SDC
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99