FDMS0312S

onsemi
512-FDMS0312S
FDMS0312S

Mfr.:

Description:
MOSFETs 30V N-Chan SyncFET PowerTrench

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 1/8/2027
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,558 € 5,58 €
0,365 € 36,50 €
0,282 € 141,00 €
0,255 € 255,00 €
Full Reel (Order in multiples of 3000)
0,22 € 660,00 €
0,208 € 1.248,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
Power-56-8
N-Channel
1 Channel
30 V
19 A
3.6 mOhms
- 20 V, 20 V
1.9 V
33 nC
- 55 C
+ 150 C
2.5 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 4 ns
Forward Transconductance - Min: 97 S
Product Type: MOSFETs
Rise Time: 5 ns
Series: FDMS0312S
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

N-Channel PowerTrench® SyncFET™ MOSFETs

onsemi N-Channel PowerTrench® SyncFET™ MOSFETs are designed to minimize losses in power conversion applications and reduce on-state resistance. The N-Channel PowerTrench SyncFET MOSFETs utilize silicon technology to enhance performance and lower overall system costs. With an integrated Schottky diode, these onsemi N-Channel PowerTrench SyncFET MOSFETs offer similar performance (high power and current handling) of a separate MOSFET and Schottky rectifier in one package. This integration reduces space by as much as 50% and provides cost savings and manufacturing throughput (or "time") savings. Applications can include notebooks, servers, telecom, DC-DC buck converters, high-efficiency DC-DC switch-mode power supplies, and synchronous rectifiers for DC-DC converters.