FDMS0312S-NC

onsemi
863-FDMS0312S-NC
FDMS0312S-NC

Mfr.:

Description:
MOSFETs PT8 30V/20V NCH ERTREN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 7/31/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,613 € 6,13 €
0,402 € 40,20 €
0,314 € 157,00 €
0,28 € 280,00 €
Full Reel (Order in multiples of 3000)
0,221 € 663,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PQFN-8
N-Channel
1 Channel
30 V
83 A
4.9 mOhms
20 V
3 V
33 nC
- 55 C
+ 150 C
46 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 4 ns
Product Type: MOSFETs
Rise Time: 5 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 12 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

N-Channel PowerTrench® SyncFET™ MOSFETs

onsemi N-Channel PowerTrench® SyncFET™ MOSFETs are designed to minimize losses in power conversion applications and reduce on-state resistance. The N-Channel PowerTrench SyncFET MOSFETs utilize silicon technology to enhance performance and lower overall system costs. With an integrated Schottky diode, these onsemi N-Channel PowerTrench SyncFET MOSFETs offer similar performance (high power and current handling) of a separate MOSFET and Schottky rectifier in one package. This integration reduces space by as much as 50% and provides cost savings and manufacturing throughput (or "time") savings. Applications can include notebooks, servers, telecom, DC-DC buck converters, high-efficiency DC-DC switch-mode power supplies, and synchronous rectifiers for DC-DC converters.