FDMS0310AS

onsemi
512-FDMS0310AS
FDMS0310AS

Mfr.:

Description:
MOSFETs N-Channel PowerTrench SyncFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.109

Stock:
9.109 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,271 € 2,71 €
Full Reel (Order in multiples of 3000)
0,271 € 813,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-56-8
N-Channel
1 Channel
30 V
19 A
3.6 mOhms
- 20 V, 20 V
1.5 V
27 nC
- 55 C
+ 150 C
41 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
Fall Time: 3.2 ns
Product Type: MOSFETs
Rise Time: 3.9 ns
Series: FDMS0310AS
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
BRHTS:
85369090
ECCN:
EAR99