FDMQ86530L

onsemi
512-FDMQ86530L
FDMQ86530L

Mfr.:

Description:
MOSFETs 60V N-Channel PowerTrench MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 865

Stock:
865
Can Dispatch Immediately
On Order:
6.000
Expected 7/3/2026
12.000
Expected 7/17/2026
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,99 € 3,99 €
2,63 € 26,30 €
1,87 € 187,00 €
1,60 € 800,00 €
1,59 € 1.590,00 €
Full Reel (Order in multiples of 3000)
1,49 € 4.470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
MLP-12
N-Channel
4 Channel
60 V
8 A
17.5 mOhms
- 20 V, 20 V
1 V
33 nC
- 55 C
+ 150 C
22 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Quad
Country of Assembly: TH
Country of Diffusion: KR
Country of Origin: TH
Product Type: MOSFETs
Series: FDMQ86530L
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 4 N-Channel
Unit Weight: 242,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99