FDMF6823B

512-FDMF6823B
FDMF6823B

Mfr.:

Description:
Gate Drivers Xtra Small, Hi Perf Hi Freq DrMOS Module

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
PQFN-40
2 Driver
55 A
4.5 V
5.5 V
10 ns
10 ns
- 40 C
+ 125 C
FDMF6823B
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 2 mA
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: SyncFET
Unit Weight: 224 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99