FDMD8530

512-FDMD8530
FDMD8530

Mfr.:

Description:
MOSFETs 30V Dual N-Channel PowerTrench MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.233

Stock:
12.233 Can Dispatch Immediately
Quantities greater than 12233 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,87 € 2,87 €
1,87 € 18,70 €
1,37 € 137,00 €
1,18 € 590,00 €
Full Reel (Order in multiples of 3000)
0,998 € 2.994,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-33-8
N-Channel
2 Channel
30 V
201 A
1.8 mOhms
- 20 V, 20 V
1 V
106 nC
- 55 C
+ 150 C
78 W
Enhancement
PowerTrench Power Clip
Reel
Cut Tape
Brand: onsemi
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 21 ns
Forward Transconductance - Min: 259 S
Product Type: MOSFETs
Rise Time: 13 ns
Series: FDMD8530
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 71 ns
Typical Turn-On Delay Time: 14 ns
Unit Weight: 94,850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99