FDMC86261P

onsemi
512-FDMC86261P
FDMC86261P

Mfr.:

Description:
MOSFETs -150 P-Channel Shielded Gate PowerTrench MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.134

Stock:
10.134 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,21 € 2,21 €
1,36 € 13,60 €
0,955 € 95,50 €
0,785 € 392,50 €
0,742 € 742,00 €
Full Reel (Order in multiples of 3000)
0,742 € 2.226,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
Power-33-8
P-Channel
1 Channel
150 V
2.7 A
269 mOhms
- 25 V, 25 V
4 V
24 nC
- 55 C
+ 150 C
40 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 20 ns
Product Type: MOSFETs
Rise Time: 10 ns
Series: FDMC86261P
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 33 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 165,330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

N-Channel PowerTrench® MOSFETs

onsemi N-Channel PowerTrench MOSFETs are produced using onsemi's advanced PowerTrench process that has been specially tailored to minimize on-state resistance and yet maintain superior switching performance. onsemi N-Channel PowerTrench MOSFETs are available in a variety of Drain to Source Voltage specifications, from 30V to 250V.

Mid-Voltage P-Channel MOSFETs

onsemi Mid-Voltage P-Channel MOSFETs are 100V and 150V P-Channel MOSFETs that offer the best in class RDS-ON and Qg in the industry. Each of these devices is produced using PowerTrench® technology. This very high density process is especially tailored to minimize on-state resistance and optimized for superior switching performance. onsemi Mid-Voltage P-Channel MOSFETs are ideal for high side switching on motor drives and lighting, active clamp in DC-DC, and load switching.