FDMC86116LZ

onsemi
512-FDMC86116LZ
FDMC86116LZ

Mfr.:

Description:
MOSFETs 100V/20V w/Zener NCH PowerTrench MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.563

Stock:
6.563 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
0,955 € 9,55 €
0,638 € 63,80 €
0,502 € 251,00 €
0,458 € 458,00 €
Full Reel (Order in multiples of 3000)
0,391 € 1.173,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
Power-33-8
N-Channel
1 Channel
100 V
3.3 A
103 mOhms
- 20 V, 20 V
1 V
6 nC
- 55 C
+ 150 C
19 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: PH
Country of Diffusion: KR
Country of Origin: PH
Product Type: MOSFETs
Series: FDMC86116LZ
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99