FDMC8462

onsemi
512-FDMC8462
FDMC8462

Mfr.:

Description:
MOSFETs 40V N-Channel PowerTrench

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12.000
Expected 3/18/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
0,894 € 8,94 €
0,64 € 64,00 €
0,505 € 252,50 €
0,462 € 462,00 €
Full Reel (Order in multiples of 3000)
0,43 € 1.290,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
Power-33-8
N-Channel
1 Channel
40 V
14 A
5.8 mOhms
- 20 V, 20 V
3 V
15 nC, 30 nC
- 55 C
+ 150 C
2 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 3 ns
Product Type: MOSFETs
Rise Time: 4 ns
Series: FDMC8462
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 32,130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

FDMC8x N-Ch Gate PowerTrench® MOSFETs

onsemi FDMC8x N-Channel Shielded Gate PowerTrench® MOSFETs are produced using Fairchild Semiconductor's advanced PowerTrench process that incorporates shielded gate technology. This process has been optimized for the on-state resistance and yet maintains superior switching performance. FDMC8x MOSFETs are designed for use in DC-DC conversion applications.

PowerTrench® MOSFETs

onsemi PowerTrench® MOSFETs offer a broad portfolio of MOSFETs in the industry. These onsemi MOSFETs offer N-Channel and P-Channel versions optimized for low RDS(ON) switching performance and ruggedness. Typical applications include load switches, primary switching, mobile computing, DC-DC converters, and synchronous rectifiers.