FDMC8360L

onsemi
512-FDMC8360L
FDMC8360L

Mfr.:

Description:
MOSFETs 40V N Chan Shielded Gate Power Trench

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Expected 10/6/2026
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,02 € 2,02 €
1,30 € 13,00 €
0,886 € 88,60 €
0,702 € 351,00 €
0,644 € 644,00 €
Full Reel (Order in multiples of 3000)
0,585 € 1.755,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-33-8
N-Channel
1 Channel
40 V
80 A
3.1 mOhms
- 20 V, 20 V
3 V
80 nC
- 55 C
+ 150 C
54 W
Enhancement
PowerTrench Power Clip
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 11 ns
Forward Transconductance - Min: 138 S
Product Type: MOSFETs
Rise Time: 14 ns
Series: FDMC8360L
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 28 ns
Unit Weight: 152,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FDMC8x N-Ch Gate PowerTrench® MOSFETs

onsemi FDMC8x N-Channel Shielded Gate PowerTrench® MOSFETs are produced using Fairchild Semiconductor's advanced PowerTrench process that incorporates shielded gate technology. This process has been optimized for the on-state resistance and yet maintains superior switching performance. FDMC8x MOSFETs are designed for use in DC-DC conversion applications.