FDMC8200S_F065

512-FDMC8200S_F065
FDMC8200S_F065

Mfr.:

Description:
MOSFETs DUAL N-CHANNEL POWER TRENCH MOSFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
Power-33-8
N-Channel
2 Channel
30 V
18 A
20 mOhms
- 55 C
+ 150 C
1.9 W, 2.5 W
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 1.3 ns, 8.5 ns
Forward Transconductance - Min: 29 S, 43 S
Product Type: MOSFETs
Rise Time: 3.1 ns, 1.8 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 35 ns, 56 ns
Typical Turn-On Delay Time: 11 ns, 20 ns
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99