FDMC7672S

onsemi
512-FDMC7672S
FDMC7672S

Mfr.:

Description:
MOSFETs 30V/20A N-Chan PowerTrench SyncFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.931

Stock:
2.931 Can Dispatch Immediately
Factory Lead Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,963 € 0,96 €
0,669 € 6,69 €
0,503 € 50,30 €
0,397 € 198,50 €
0,332 € 332,00 €
Full Reel (Order in multiples of 3000)
0,32 € 960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
Power-33-8
N-Channel
1 Channel
30 V
14.8 A
5 mOhms
- 20 V, 20 V
1.2 V
30 nC
- 55 C
+ 150 C
36 W
Enhancement
PowerTrench SyncFET
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: TH
Country of Diffusion: TW
Country of Origin: TH
Fall Time: 3 ns
Forward Transconductance - Min: 78 S
Product Type: MOSFETs
Rise Time: 4 ns
Series: FDMC7672S
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 26 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

N-Channel PowerTrench® SyncFET™ MOSFETs

onsemi N-Channel PowerTrench® SyncFET™ MOSFETs are designed to minimize losses in power conversion applications and reduce on-state resistance. The N-Channel PowerTrench SyncFET MOSFETs utilize silicon technology to enhance performance and lower overall system costs. With an integrated Schottky diode, these onsemi N-Channel PowerTrench SyncFET MOSFETs offer similar performance (high power and current handling) of a separate MOSFET and Schottky rectifier in one package. This integration reduces space by as much as 50% and provides cost savings and manufacturing throughput (or "time") savings. Applications can include notebooks, servers, telecom, DC-DC buck converters, high-efficiency DC-DC switch-mode power supplies, and synchronous rectifiers for DC-DC converters.