FDMC6688P

onsemi
512-FDMC6688P
FDMC6688P

Mfr.:

Description:
MOSFETs P-Channel PowerTrench MOSFET -20V, -56A, 6.5mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,70 € 1,70 €
1,09 € 10,90 €
0,752 € 75,20 €
0,637 € 318,50 €
0,578 € 578,00 €
Full Reel (Order in multiples of 3000)
0,507 € 1.521,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-33-8
P-Channel
1 Channel
20 V
56 A
20 mOhms
- 8 V, 8 V
400 mV
44 nC
- 55 C
+ 150 C
30 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 68 ns
Forward Transconductance - Min: 80 S
Product Type: MOSFETs
Rise Time: 33 ns
Series: FDMC6688P
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 119 ns
Typical Turn-On Delay Time: 19 ns
Unit Weight: 26,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.