FDMC6686P

onsemi
512-FDMC6686P
FDMC6686P

Mfr.:

Description:
MOSFETs P-Channel PowerTrench MOSFET -20V, -56A, 4mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,41 € 2,41 €
1,55 € 15,50 €
1,07 € 107,00 €
0,856 € 428,00 €
0,80 € 800,00 €
Full Reel (Order in multiples of 3000)
0,772 € 2.316,00 €
0,727 € 4.362,00 €
24.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-33-8
P-Channel
1 Channel
20 V
56 A
11.5 mOhms
- 8 V, 8 V
400 mV
87 nC
- 55 C
+ 150 C
40 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 178 ns
Forward Transconductance - Min: 116 S
Product Type: MOSFETs
Rise Time: 77 ns
Series: FDMC6686P
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 317 ns
Typical Turn-On Delay Time: 25 ns
Unit Weight: 26,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99