FDMA037N08LC

863-FDMA037N08LC
FDMA037N08LC

Mfr.:

Description:
MOSFETs FET 80V 3.7 MOHM MLP33

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Si
SMD/SMT
WDFN-6
N-Channel
1 Channel
80 V
6 A
36.5 mOhms
- 20 V, 20 V
1 V
9 nC
- 55 C
+ 150 C
2.4 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 1.7 ns
Forward Transconductance - Min: 15 S
Product Type: MOSFETs
Rise Time: 1.3 ns
Series: FDMA037N08LC
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 4.9 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.