FDI030N06

512-FDI030N06
FDI030N06

Mfr.:

Description:
MOSFETs NCH 60V 3.0Mohm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

onsemi NTBGS2D5N06C
onsemi
MOSFETs Power MOSFET, 60 V, 2.5 mohm?, 224 A, Single N-Channel, D2PAK7 Power MOSFET, 60 V, 2.5 mO?, 224 A, Single N-Channel, D2PAK7
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-262-3
N-Channel
1 Channel
60 V
193 A
3.2 mOhms
- 20 V, 20 V
2.5 V
151 nC
- 55 C
+ 175 C
231 W
Enhancement
PowerTrench
Tube
Brand: onsemi
Configuration: Single
Fall Time: 33 ns
Forward Transconductance - Min: 154 S
Product Type: MOSFETs
Rise Time: 178 ns
Series: FDI030N06
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 54 ns
Typical Turn-On Delay Time: 39 ns
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99