FDH5500-F085

512-FDH5500-F085
FDH5500-F085

Mfr.:

Description:
MOSFETs Trans MOS N-Ch 55V 75A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 307

Stock:
307 Can Dispatch Immediately
Quantities greater than 307 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,58 € 4,58 €
3,05 € 30,50 €
2,47 € 247,00 €
2,18 € 981,00 €
1,94 € 1.746,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-247-3
N-Channel
1 Channel
55 V
75 A
7 mOhms
- 20 V, 20 V
4 V
6.2 nC
- 55 C
+ 175 C
375 W
Enhancement
UltraFET
Tube
Brand: onsemi
Configuration: Single
Fall Time: 22 ns
Product Type: MOSFETs
Rise Time: 102 ns
Series: FDH5500_F085
Factory Pack Quantity: 450
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 13.7 ns
Part # Aliases: FDH5500_F085
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.