FDH50N50

512-FDH50N50
FDH50N50

Mfr.:

Description:
MOSFETs 500V N-Channel UniFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
48 A
105 mOhms
- 20 V, 20 V
- 55 C
+ 150 C
625 W
Enhancement
Tube
Brand: onsemi
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 230 ns
Product Type: MOSFETs
Rise Time: 360 ns
Series: UniFET
Factory Pack Quantity: 450
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 225 ns
Typical Turn-On Delay Time: 105 ns
Part # Aliases: FDH50N50_NL
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99