FDH44N50

onsemi
512-FDH44N50
FDH44N50

Mfr.:

Description:
MOSFETs Single N-Ch 500V .12Ohm SMPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.958

Stock:
6.958 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,90 € 8,90 €
5,28 € 52,80 €
4,73 € 2.128,50 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
44 A
120 mOhms
- 30 V, 30 V
2 V
108 nC
- 55 C
+ 175 C
750 W
Enhancement
Tube
Brand: onsemi
Configuration: Single
Fall Time: 79 ns
Forward Transconductance - Min: 11 S
Product Type: MOSFETs
Rise Time: 84 ns
Series: FDH44N50
Factory Pack Quantity: 450
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 16 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99