FDG6317NZ

512-FDG6317NZ
FDG6317NZ

Mfr.:

Description:
MOSFETs Dual 20V N-Channel PowerTrench

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

onsemi NTJD4401NT1G
onsemi
MOSFETs 20V Dual N-Channel ESD Protection

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-323-6
N-Channel
2 Channel
20 V
700 mA
400 mOhms
- 12 V, 12 V
600 mV
1.1 nC
- 55 C
+ 150 C
300 mW
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Fall Time: 7 ns
Forward Transconductance - Min: 1.8 S
Product Type: MOSFETs
Rise Time: 7 ns
Series: FDG6317NZ
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 7.5 ns
Typical Turn-On Delay Time: 5.5 ns
Part # Aliases: FDG6317NZ_NL
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.