FDD86540

onsemi
512-FDD86540
FDD86540

Mfr.:

Description:
MOSFETs 60V 50A 4.1ohm NCh PowerTrench MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.602

Stock:
4.602 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,61 € 1,61 €
1,02 € 10,20 €
0,688 € 68,80 €
0,544 € 272,00 €
Full Reel (Order in multiples of 2500)
0,507 € 1.267,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
21.5 A
5 mOhms
- 20 V, 20 V
2 V
90 nC
- 55 C
+ 150 C
127 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Product Type: MOSFETs
Series: FDD86540
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

NTD5Cx Power MOSFETs

onsemi NTD5Cx Power MOSFETs are single N-Channel MOSFETs with low RDS(on) to minimize conduction losses and low QG and capacitance to minimize driver losses. These power MOSFETs offer 40V and 60V Drain Source Voltage (VDS). The NTD5Cx power MOSFETs operate at -55°C to 175°C operating and junction temperature range. These NTD5Cx MOSFETs are Pb-free, halogen-free/BFR-free, and RoHS-compliant devices.