FDD86250

onsemi
512-FDD86250
FDD86250

Mfr.:

Description:
MOSFETs 150V N-Channel PowerTrench MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25.314

Stock:
25.314 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,81 € 1,81 €
0,998 € 9,98 €
0,808 € 80,80 €
0,691 € 345,50 €
0,636 € 636,00 €
Full Reel (Order in multiples of 2500)
0,534 € 1.335,00 €
0,516 € 2.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
150 V
51 A
31 mOhms
- 20 V, 20 V
2 V
33 nC
- 55 C
+ 150 C
132 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Forward Transconductance - Min: 28 S
Product Type: MOSFETs
Series: FDD86250
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

PowerTrench® MOSFETs

onsemi PowerTrench® MOSFETs offer a broad portfolio of MOSFETs in the industry. These onsemi MOSFETs offer N-Channel and P-Channel versions optimized for low RDS(ON) switching performance and ruggedness. Typical applications include load switches, primary switching, mobile computing, DC-DC converters, and synchronous rectifiers.  

NTDS015N15MC Shielded Gate PowerTrench® MOSFET

onsemi NTDS015N15MC Shielded Gate PowerTrench® MOSFET is an N-channel MOSFET that is designed to reduce on-state resistance and maintains good switching performance. This MOSFET features 150V drain-to-source voltage (VDSS), 15mΩ maximum drain-to-source resistance (RDS(on)) at 10V, and 50A drain current (ID). The NTDS015N15MC MOSFET offers low capacitance to minimize driver losses and an optimized gate charge to minimize switching losses. Typical applications include a synchronous rectifier in the secondary of a power supply and motor control.

N-Channel PowerTrench® MOSFETs

onsemi N-Channel PowerTrench MOSFETs are produced using onsemi's advanced PowerTrench process that has been specially tailored to minimize on-state resistance and yet maintain superior switching performance. onsemi N-Channel PowerTrench MOSFETs are available in a variety of Drain to Source Voltage specifications, from 30V to 250V.