FDD2582

onsemi
512-FDD2582
FDD2582

Mfr.:

Description:
MOSFETs N-Ch PowerTrench

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.613

Stock:
5.613
Can Dispatch Immediately
On Order:
7.500
Expected 2/10/2027
Factory Lead Time:
45
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
1,04 € 10,40 €
0,734 € 73,40 €
0,582 € 291,00 €
0,517 € 517,00 €
Full Reel (Order in multiples of 2500)
0,472 € 1.180,00 €
0,454 € 2.270,00 €
0,438 € 4.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
150 V
21 A
66 mOhms
- 20 V, 20 V
2 V
25 nC
- 55 C
+ 175 C
95 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Fall Time: 19 ns
Product Type: MOSFETs
Rise Time: 19 ns
Series: FDD2582
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 8 ns
Part # Aliases: FDD2582_NL
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99