FDC8886

onsemi
512-FDC8886
FDC8886

Mfr.:

Description:
MOSFETs 30V N-Channel Power Trench MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 901

Stock:
901
Can Dispatch Immediately
On Order:
9.000
Expected 5/27/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,38 € 3,80 €
0,26 € 26,00 €
0,207 € 103,50 €
0,191 € 191,00 €
Full Reel (Order in multiples of 3000)
0,179 € 537,00 €
0,164 € 984,00 €
0,163 € 1.467,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SSOT-6
N-Channel
1 Channel
30 V
6.5 A
36 mOhms
- 20 V, 20 V
1.2 V
7.4 nC
- 55 C
+ 150 C
1.6 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: PH
Product Type: MOSFETs
Series: FDC8886
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99