FDC654P

onsemi
512-FDC654P
FDC654P

Mfr.:

Description:
MOSFETs SSOT-6 P-CH -30V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.649

Stock:
3.649
Can Dispatch Immediately
On Order:
6.000
Expected 7/24/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,731 € 0,73 €
0,453 € 4,53 €
0,293 € 29,30 €
0,224 € 112,00 €
0,201 € 201,00 €
Full Reel (Order in multiples of 3000)
0,161 € 483,00 €
0,148 € 888,00 €
0,137 € 3.288,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

onsemi FDC658AP
onsemi
MOSFETs -30VSgl P-Chl LogLv PwrTrch MOSFET

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SSOT-6
P-Channel
1 Channel
30 V
3.6 A
75 mOhms
- 20 V, 20 V
3 V
9 nC
- 55 C
+ 150 C
1.6 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: PH
Country of Diffusion: KR
Country of Origin: PH
Fall Time: 13 ns
Forward Transconductance - Min: 6 S
Product Type: MOSFETs
Rise Time: 13 ns
Series: FDC654P
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 11 ns
Typical Turn-On Delay Time: 6 ns
Part # Aliases: FDC654P_NL
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99